Similar

VR68000001005FAC00 | |
|---|---|
DigiKey Part Number | BC4425CT-ND - Cut Tape (CT) BC4425TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000001005FAC00 |
Description | RES 10M OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


