VR68000001005FAC00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 842
Unit Price: $7.18000
Datasheet
10M Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR68000001005FAC00

DigiKey Part Number
BC4425CT-ND - Cut Tape (CT)
BC4425TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR68000001005FAC00
Description
RES 10M OHM 1W 1% AXIAL
Customer Reference
Detailed Description
10 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes