
VR68000001004FAC00 | |
|---|---|
DigiKey Part Number | BC3234CT-ND - Cut Tape (CT) BC3234TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000001004FAC00 |
Description | RES 1M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.30000 | $13.30 |
| 10 | $8.77900 | $87.79 |
| 25 | $7.54480 | $188.62 |
| 50 | $6.77000 | $338.50 |
| 100 | $6.11320 | $611.32 |
| 250 | $5.39212 | $1,348.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.04000 | $2,520.00 |
| 1,000 | $4.64920 | $4,649.20 |
| 1,500 | $4.44839 | $6,672.59 |
| 2,500 | $4.22124 | $10,553.10 |
| 3,500 | $4.08589 | $14,300.61 |
| 5,000 | $3.95366 | $19,768.30 |
| 6,000 | $3.89025 | $23,341.50 |
| 12,000 | $3.67255 | $44,070.60 |
| 12,500 | $3.66082 | $45,760.25 |

