
VR25000004703JA100 | |
|---|---|
DigiKey Part Number | BC4887CT-ND - Cut Tape (CT) BC4887TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000004703JA100 |
Description | RES 470K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR25000004703JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.77000 | $17.70 |
| 25 | $1.50120 | $37.53 |
| 50 | $1.32820 | $66.41 |
| 100 | $1.18140 | $118.14 |
| 250 | $1.02048 | $255.12 |
| 500 | $0.91978 | $459.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.85093 | $850.93 |
| 2,000 | $0.77669 | $1,553.38 |
| 3,000 | $0.73853 | $2,215.59 |
| 5,000 | $0.69537 | $3,476.85 |
| 7,000 | $0.66965 | $4,687.55 |
| 10,000 | $0.64451 | $6,445.10 |
| 12,000 | $0.63245 | $7,589.40 |
| 24,000 | $0.59107 | $14,185.68 |
| 25,000 | $0.58883 | $14,720.75 |

