470k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR25000004703JA100

DigiKey Part Number
BC4887CT-ND - Cut Tape (CT)
BC4887TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR25000004703JA100
Description
RES 470K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
VR25000004703JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,883
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.77000$17.70
25$1.50120$37.53
50$1.32820$66.41
100$1.18140$118.14
250$1.02048$255.12
500$0.91978$459.89
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.85093$850.93
2,000$0.77669$1,553.38
3,000$0.73853$2,215.59
5,000$0.69537$3,476.85
7,000$0.66965$4,687.55
10,000$0.64451$6,445.10
12,000$0.63245$7,589.40
24,000$0.59107$14,185.68
25,000$0.58883$14,720.75
Manufacturers Standard Package