1m Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR25000001004JR500

DigiKey Part Number
BC4417CT-ND - Cut Tape (CT)
BC4417TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR25000001004JR500
Description
RES 1M OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,964
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.52600$15.26
25$1.28920$32.23
50$1.13900$56.95
100$1.01170$101.17
250$0.87232$218.08
500$0.78518$392.59
1,000$0.71101$711.01
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.59041$2,952.05
10,000$0.54633$5,463.30
15,000$0.52369$7,855.35
25,000$0.49807$12,451.75
35,000$0.48281$16,898.35
50,000$0.46790$23,395.00
60,000$0.46075$27,645.00
120,000$0.43620$52,344.00
125,000$0.43488$54,360.00
Manufacturers Standard Package