
VR25000001004FA500 | |
|---|---|
DigiKey Part Number | BC4867CT-ND - Cut Tape (CT) BC4867TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000001004FA500 |
Description | RES 1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR25000001004FA500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.58300 | $15.83 |
| 25 | $1.33480 | $33.37 |
| 50 | $1.17980 | $58.99 |
| 100 | $1.04840 | $104.84 |
| 250 | $0.90460 | $226.15 |
| 500 | $0.81438 | $407.19 |
| 1,000 | $0.73761 | $737.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52317 | $2,615.85 |
| 10,000 | $0.48351 | $4,835.10 |
| 15,000 | $0.46315 | $6,947.25 |
| 25,000 | $0.44010 | $11,002.50 |
| 35,000 | $0.42637 | $14,922.95 |
| 50,000 | $0.41296 | $20,648.00 |
| 60,000 | $0.40653 | $24,391.80 |
| 120,000 | $0.38445 | $46,134.00 |
| 125,000 | $0.38326 | $47,907.50 |

