1M Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR25000001004FA500

DigiKey Part Number
BC4867CT-ND - Cut Tape (CT)
BC4867TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR25000001004FA500
Description
RES 1M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
VR25000001004FA500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.58300$15.83
25$1.33480$33.37
50$1.17980$58.99
100$1.04840$104.84
250$0.90460$226.15
500$0.81438$407.19
1,000$0.73761$737.61
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.52317$2,615.85
10,000$0.48351$4,835.10
15,000$0.46315$6,947.25
25,000$0.44010$11,002.50
35,000$0.42637$14,922.95
50,000$0.41296$20,648.00
60,000$0.40653$24,391.80
120,000$0.38445$46,134.00
125,000$0.38326$47,907.50
Manufacturers Standard Package