
VR25000001004FA100 | |
|---|---|
DigiKey Part Number | BC4415CT-ND - Cut Tape (CT) BC4415TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000001004FA100 |
Description | RES 1M OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.86000 | $18.60 |
| 25 | $1.57280 | $39.32 |
| 50 | $1.39180 | $69.59 |
| 100 | $1.23850 | $123.85 |
| 250 | $1.07072 | $267.68 |
| 500 | $0.96564 | $482.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.89376 | $893.76 |
| 2,000 | $0.81618 | $1,632.36 |
| 3,000 | $0.77631 | $2,328.93 |
| 5,000 | $0.73121 | $3,656.05 |
| 7,000 | $0.70432 | $4,930.24 |
| 10,000 | $0.67807 | $6,780.70 |
| 12,000 | $0.66548 | $7,985.76 |
| 24,000 | $0.62223 | $14,933.52 |
| 25,000 | $0.61990 | $15,497.50 |

