430 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRUS14X275BSE

DigiKey Part Number
BC5475-ND
Manufacturer
Manufacturer Product Number
VDRUS14X275BSE
Description
VARISTOR 430V 8KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
8 kA
Energy
185J
Number of Circuits
1
Capacitance @ Frequency
440 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.85000$18.85
10$11.76500$117.65
25$9.92400$248.10
100$7.84280$784.28
300$6.64293$1,992.88
500$6.19018$3,095.09
1,000$5.66298$5,662.98
2,500$5.09515$12,737.88
5,000$4.75233$23,761.65
Manufacturers Standard Package