
| VDRS07H060BSE | |
|---|---|
| DigiKey Part Number | BC1405-ND | 
| Manufacturer | |
| Manufacturer Product Number | VDRS07H060BSE | 
| Description | VARISTOR 100V 1.2KA DISC 9MM | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Maximum AC Volts | 60 V | |
| Maximum DC Volts | 85 V | |
| Varistor Voltage (Min) | 90 V | |
| Varistor Voltage (Typ) | 100 V | |
| Varistor Voltage (Max) | 110 V | |
| Current - Surge | 1.2 kA | |
| Energy | 8.3J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 900 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 9mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.57000 | $8.57 | 
| 10 | $5.16400 | $51.64 | 
| 25 | $4.28800 | $107.20 | 
| 100 | $3.28950 | $328.95 | 
| 250 | $2.79936 | $699.84 | 
| 500 | $2.49780 | $1,248.90 | 
| 1,000 | $2.24506 | $2,245.06 | 
| 2,500 | $1.97279 | $4,931.98 | 
| 5,000 | $1.80526 | $9,026.30 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China