
ST4TA203 | |
---|---|
DigiKey Part Number | ST4A203TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST4TA203 |
Description | TRIMMER 20K OHM 0.25W J LEAD TOP |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |