
SFR25H0008208JR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0008208JR500TR-ND - Tape & Reel (TR) 56-SFR25H0008208JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0008208JR500 |
Description | RES 8.2 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.73400 | $7.34 |
| 25 | $0.61360 | $15.34 |
| 50 | $0.54000 | $27.00 |
| 100 | $0.47650 | $47.65 |
| 250 | $0.40728 | $101.82 |
| 500 | $0.36386 | $181.93 |
| 1,000 | $0.32707 | $327.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26133 | $1,306.65 |

