Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0005109JA100 | |
|---|---|
DigiKey Part Number | SFR25H0005109JA100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0005109JA100 |
Description | RES 51 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0005109JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0005109JA500-ND | $0.19434 | Similar |
| NFR25H0005109JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0005109JA100TB-ND | $1.79319 | Parametric Equivalent |
| NFR25H0005109JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0005109JA500TB-ND | $0.61128 | Parametric Equivalent |
| NFR25H0005109JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0005109JR500TR-ND | $0.69056 | Parametric Equivalent |
| SFR25H0005109JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0005109JA500TB-ND | $0.26980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.47535 | $1,475.35 |





