
SFR25H0004751FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0004751FR500TR-ND - Tape & Reel (TR) 56-SFR25H0004751FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0004751FR500 |
Description | RES 4.75K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.82400 | $8.24 |
| 25 | $0.69200 | $17.30 |
| 50 | $0.60860 | $30.43 |
| 100 | $0.53930 | $53.93 |
| 250 | $0.46144 | $115.36 |
| 500 | $0.41282 | $206.41 |
| 1,000 | $0.37154 | $371.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30384 | $1,519.20 |
| 10,000 | $0.27927 | $2,792.70 |
| 15,000 | $0.26665 | $3,999.75 |
| 25,000 | $0.25237 | $6,309.25 |
| 35,000 | $0.24385 | $8,534.75 |
| 50,000 | $0.23554 | $11,777.00 |
| 60,000 | $0.23155 | $13,893.00 |
| 120,000 | $0.21786 | $26,143.20 |
| 125,000 | $0.21712 | $27,140.00 |

