390 Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0003900JR500

DigiKey Part Number
56-SFR25H0003900JR500TR-ND - Tape & Reel (TR)
56-SFR25H0003900JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0003900JR500
Description
RES 390 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,504
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.72300$7.23
25$0.60440$15.11
50$0.53200$26.60
100$0.46970$46.97
250$0.40168$100.42
500$0.35914$179.57
1,000$0.32269$322.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26301$1,315.05
10,000$0.24137$2,413.70
15,000$0.23025$3,453.75
25,000$0.21768$5,442.00
35,000$0.21018$7,356.30
50,000$0.20285$10,142.50
60,000$0.19934$11,960.40
120,000$0.18728$22,473.60
125,000$0.18663$23,328.75
Manufacturers Standard Package