
MBA02040C4703FRP00 | |
---|---|
DigiKey Part Number | 56-MBA02040C4703FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C4703FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4703FRP00 |
Description | RES 470K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.68600 | $6.86 |
25 | $0.63400 | $15.85 |
50 | $0.59960 | $29.98 |
100 | $0.56610 | $56.61 |
250 | $0.52512 | $131.28 |
500 | $0.49700 | $248.50 |
1,000 | $0.47127 | $471.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45019 | $2,250.95 |
10,000 | $0.43091 | $4,309.10 |
15,000 | $0.42065 | $6,309.75 |
25,000 | $0.41408 | $10,352.00 |
35,000 | $0.40152 | $14,053.20 |
50,000 | $0.39433 | $19,716.50 |
60,000 | $0.39084 | $23,450.40 |
120,000 | $0.37865 | $45,438.00 |
125,000 | $0.37798 | $47,247.50 |