221 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0002210FR500

DigiKey Part Number
56-SFR25H0002210FR500TR-ND - Tape & Reel (TR)
56-SFR25H0002210FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0002210FR500
Description
RES 221 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.82900$8.29
25$0.69640$17.41
50$0.61260$30.63
100$0.54270$54.27
250$0.46440$116.10
500$0.41548$207.74
1,000$0.37393$373.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30579$1,528.95
10,000$0.28107$2,810.70
15,000$0.26836$4,025.40
25,000$0.25399$6,349.75
35,000$0.24542$8,589.70
50,000$0.23705$11,852.50
60,000$0.23304$13,982.40
120,000$0.21926$26,311.20
125,000$0.21852$27,315.00
Manufacturers Standard Package