Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0002202JA500 | |
|---|---|
DigiKey Part Number | SFR25H0002202JA500-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002202JA500 |
Description | RES 22K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0002202JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | BC4313CT-ND | $0.00000 | Similar |
| SFR25H0002202JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0002202JA100TB-ND | $0.17685 | Parametric Equivalent |
| SFR25H0002202JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0002202JR500-ND | $0.03203 | Parametric Equivalent |
| CMF0722K000JKBF | Vishay Dale | 157 | CMF0722K000JKBF-ND | $10.90000 | Parametric Equivalent |
| CMF0722K000JKEK | Vishay Dale | 0 | CMF0722K000JKEK-ND | $5.06620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25776 | $1,288.80 |





