SFR16S0002202JA500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 11,920
Unit Price: $1.73000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.25776
Datasheet
22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0002202JA500

DigiKey Part Number
BC4313CT-ND - Cut Tape (CT)
BC4313TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0002202JA500
Description
RES 22K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2202FCT00Vishay Beyschlag/Draloric/BC Components11,920BC3259CT-ND$1.73000MFR Recommended
SFR25H0002202JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0002202JA500-ND$0.25776Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types