220 Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0002200JR500

DigiKey Part Number
BC4407TR-ND - Tape & Reel (TR)
BC4407CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0002200JR500
Description
RES 220 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.71800$7.18
25$0.60040$15.01
50$0.52860$26.43
100$0.46670$46.67
250$0.39912$99.78
500$0.35686$178.43
1,000$0.32063$320.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26133$1,306.65
10,000$0.23983$2,398.30
15,000$0.22878$3,431.70
25,000$0.21629$5,407.25
35,000$0.20883$7,309.05
50,000$0.20156$10,078.00
60,000$0.19807$11,884.20
120,000$0.18609$22,330.80
125,000$0.18544$23,180.00
Manufacturers Standard Package