
SFR25H0002002FR500 | |
---|---|
DigiKey Part Number | BC4405TR-ND - Tape & Reel (TR) BC4405CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002002FR500 |
Description | RES 20K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.82500 | $8.25 |
25 | $0.69280 | $17.32 |
50 | $0.60940 | $30.47 |
100 | $0.54000 | $54.00 |
250 | $0.46204 | $115.51 |
500 | $0.41336 | $206.68 |
1,000 | $0.37202 | $372.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30423 | $1,521.15 |
10,000 | $0.27963 | $2,796.30 |
15,000 | $0.26699 | $4,004.85 |
25,000 | $0.25269 | $6,317.25 |
35,000 | $0.24417 | $8,545.95 |
50,000 | $0.23584 | $11,792.00 |
60,000 | $0.23185 | $13,911.00 |
120,000 | $0.21814 | $26,176.80 |
125,000 | $0.21740 | $27,175.00 |