Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0001800JN400 | |
|---|---|
DigiKey Part Number | 56-SFR25H0001800JN400TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001800JN400 |
Description | SFR25H 5% N4 180R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0001800JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0001800JA100TB-ND | $1.79319 | Parametric Equivalent |
| NFR25H0001800JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0001800JA500TB-ND | $0.61128 | Parametric Equivalent |
| NFR25H0001800JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0001800JR500TR-ND | $0.69056 | Parametric Equivalent |
| SFR25H0001800JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0001800JA100TB-ND | $1.45397 | Parametric Equivalent |
| SFR25H0001800JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0001800JA500-ND | $0.25776 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46388 | $1,855.52 |




