SFR25H0001800JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.79319
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.61128
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69056
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.45397
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.46388
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26335
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: $29.89340
Datasheet
180 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001800JA500

DigiKey Part Number
SFR25H0001800JA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0001800JA500
Description
RES 180 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0001800JA500Vishay Beyschlag/Draloric/BC Components0BC4307CT-ND$0.00000Similar
NFR25H0001800JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0001800JA100TB-ND$1.79319Parametric Equivalent
NFR25H0001800JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0001800JA500TB-ND$0.61128Parametric Equivalent
NFR25H0001800JR500Vishay Beyschlag/Draloric/BC Components056-NFR25H0001800JR500TR-ND$0.69056Parametric Equivalent
SFR25H0001800JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0001800JA100TB-ND$1.45397Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.25776$1,288.80
Manufacturers Standard Package