SFR2500008201JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.33632
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 5,000
Unit Price: $1.07000
Datasheet
8.2 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500008201JR500

DigiKey Part Number
SFR2500008201JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500008201JR500
Description
RES 8.2K OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500008201JA100Vishay Beyschlag/Draloric/BC Components056-SFR2500008201JA100TB-ND$1.33632Parametric Equivalent
SFR2500008201JA500Vishay Beyschlag/Draloric/BC Components5,00056-SFR2500008201JA500CT-ND$1.07000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24655$1,232.75
Manufacturers Standard Package