Parametric Equivalent
Parametric Equivalent

SFR2500008200JA100 | |
|---|---|
DigiKey Part Number | 56-SFR2500008200JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500008200JA100 |
Description | SFR25 5% A1 820R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500008200JA500 | Vishay Beyschlag/Draloric/BC Components | 4,378 | BC4385CT-ND | $1.07000 | Parametric Equivalent |
| SFR2500008200JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR2500008200JR500-ND | $0.24655 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.33632 | $1,336.32 |


