
SFR2500008200JA500 | |
|---|---|
DigiKey Part Number | BC4385CT-ND - Cut Tape (CT) BC4385TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500008200JA500 |
Description | RES 820 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.56240 | $14.06 |
| 50 | $0.49500 | $24.75 |
| 100 | $0.43660 | $43.66 |
| 250 | $0.37260 | $93.15 |
| 500 | $0.33264 | $166.32 |
| 1,000 | $0.29860 | $298.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23809 | $1,190.45 |
| 10,000 | $0.21827 | $2,182.70 |
| 15,000 | $0.20810 | $3,121.50 |
| 25,000 | $0.19658 | $4,914.50 |
| 35,000 | $0.18971 | $6,639.85 |
| 50,000 | $0.18301 | $9,150.50 |

