
SFR2500006492FR500 | |
|---|---|
DigiKey Part Number | PPC64.9KYTR-ND - Tape & Reel (TR) PPC64.9KYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500006492FR500 |
Description | RES 64.9K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500006492FR500 | Vishay Beyschlag/Draloric/BC Components | 1,356 | PPC64.9KYCT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.74000 | $7.40 |
| 25 | $0.62480 | $15.62 |
| 50 | $0.54920 | $27.46 |
| 100 | $0.48510 | $48.51 |
| 250 | $0.41468 | $103.67 |
| 500 | $0.37046 | $185.23 |
| 1,000 | $0.33297 | $332.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26615 | $1,330.75 |
| 10,000 | $0.24427 | $2,442.70 |
| 15,000 | $0.23303 | $3,495.45 |
| 25,000 | $0.22032 | $5,508.00 |
| 35,000 | $0.21274 | $7,445.90 |
| 50,000 | $0.20534 | $10,267.00 |

