Parametric Equivalent
Parametric Equivalent

SFR2500005604JA500 | |
|---|---|
DigiKey Part Number | SFR2500005604JA500-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500005604JA500 |
Description | RES 5.6M OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500005604JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR2500005604JA100TB-ND | $1.33632 | Parametric Equivalent |
| SFR2500005604JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR2500005604JR500-ND | $0.24655 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23809 | $1,190.45 |



