5,6k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500005601JA500

DigiKey Part Number
56-SFR2500005601JA500CT-ND - Cut Tape (CT)
56-SFR2500005601JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500005601JA500
Description
RES 5.6K OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.65400$6.54
25$0.54880$13.72
50$0.48200$24.10
100$0.42480$42.48
250$0.36304$90.76
500$0.32398$161.99
1,000$0.29090$290.90
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.18993$949.65
10,000$0.17374$1,737.40
15,000$0.16542$2,481.30
25,000$0.15600$3,900.00
35,000$0.15039$5,263.65
50,000$0.14491$7,245.50
60,000$0.14228$8,536.80
120,000$0.13325$15,990.00
125,000$0.13277$16,596.25
Manufacturers Standard Package