5.6k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500005601FR500

DigiKey Part Number
56-SFR2500005601FR500TR-ND - Tape & Reel (TR)
56-SFR2500005601FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500005601FR500
Description
RES 5.6K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR2500005601FR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,359
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.72700$7.27
25$0.60760$15.19
50$0.53420$26.71
100$0.47220$47.22
250$0.40388$100.97
500$0.36090$180.45
1,000$0.32439$324.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26445$1,322.25
10,000$0.24271$2,427.10
15,000$0.23154$3,473.10
25,000$0.21891$5,472.75
35,000$0.21138$7,398.30
50,000$0.20403$10,201.50
60,000$0.20050$12,030.00
120,000$0.18839$22,606.80
125,000$0.18774$23,467.50
Manufacturers Standard Package