
SFR2500004870FR500 | |
---|---|
DigiKey Part Number | 56-SFR2500004870FR500TR-ND - Tape & Reel (TR) 56-SFR2500004870FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500004870FR500 |
Description | RES 487 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.72700 | $7.27 |
25 | $0.60760 | $15.19 |
50 | $0.53420 | $26.71 |
100 | $0.47220 | $47.22 |
250 | $0.40388 | $100.97 |
500 | $0.36090 | $180.45 |
1,000 | $0.32439 | $324.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14162 | $708.10 |
10,000 | $0.12915 | $1,291.50 |
15,000 | $0.12275 | $1,841.25 |
25,000 | $0.11551 | $2,887.75 |
35,000 | $0.11119 | $3,891.65 |
50,000 | $0.10697 | $5,348.50 |
60,000 | $0.10495 | $6,297.00 |
120,000 | $0.09800 | $11,760.00 |
125,000 | $0.09763 | $12,203.75 |