
SFR2500004703JA500 | |
---|---|
DigiKey Part Number | BC4854CT-ND - Cut Tape (CT) BC4854TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500004703JA500 |
Description | RES 470K OHM 5% 0.4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.65400 | $6.54 |
25 | $0.54880 | $13.72 |
50 | $0.48200 | $24.10 |
100 | $0.42480 | $42.48 |
250 | $0.36304 | $90.76 |
500 | $0.32398 | $161.99 |
1,000 | $0.29090 | $290.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23657 | $1,182.85 |
10,000 | $0.21688 | $2,168.80 |
15,000 | $0.20677 | $3,101.55 |
25,000 | $0.19532 | $4,883.00 |
35,000 | $0.18850 | $6,597.50 |
50,000 | $0.18184 | $9,092.00 |
60,000 | $0.17864 | $10,718.40 |
120,000 | $0.16767 | $20,120.40 |
125,000 | $0.16708 | $20,885.00 |