
SFR2500004300FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500004300FR500TR-ND - Tape & Reel (TR) 56-SFR2500004300FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500004300FR500 |
Description | RES 430 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.72600 | $7.26 |
| 25 | $0.60680 | $15.17 |
| 50 | $0.53360 | $26.68 |
| 100 | $0.47160 | $47.16 |
| 250 | $0.40336 | $100.84 |
| 500 | $0.36044 | $180.22 |
| 1,000 | $0.32397 | $323.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26411 | $1,320.55 |
| 10,000 | $0.24240 | $2,424.00 |
| 15,000 | $0.23124 | $3,468.60 |
| 25,000 | $0.21863 | $5,465.75 |
| 35,000 | $0.21111 | $7,388.85 |
| 50,000 | $0.20376 | $10,188.00 |
| 60,000 | $0.20024 | $12,014.40 |
| 120,000 | $0.18815 | $22,578.00 |
| 125,000 | $0.18750 | $23,437.50 |

