
SFR2500002430FR500 | |
---|---|
DigiKey Part Number | 56-SFR2500002430FR500TR-ND - Tape & Reel (TR) 56-SFR2500002430FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500002430FR500 |
Description | RES 243 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.72700 | $7.27 |
25 | $0.60760 | $15.19 |
50 | $0.53420 | $26.71 |
100 | $0.47220 | $47.22 |
250 | $0.40388 | $100.97 |
500 | $0.36090 | $180.45 |
1,000 | $0.32439 | $324.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26445 | $1,322.25 |
10,000 | $0.24271 | $2,427.10 |
15,000 | $0.23154 | $3,473.10 |
25,000 | $0.21891 | $5,472.75 |
35,000 | $0.21138 | $7,398.30 |
50,000 | $0.20403 | $10,201.50 |
60,000 | $0.20050 | $12,030.00 |
120,000 | $0.18839 | $22,606.80 |
125,000 | $0.18774 | $23,467.50 |