
SFR2500001503JA500 | |
---|---|
DigiKey Part Number | BC4356CT-ND - Cut Tape (CT) BC4356TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500001503JA500 |
Description | RES 150K OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.65700 | $6.57 |
25 | $0.55160 | $13.79 |
50 | $0.48440 | $24.22 |
100 | $0.42700 | $42.70 |
250 | $0.36488 | $91.22 |
500 | $0.32564 | $162.82 |
1,000 | $0.29239 | $292.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23779 | $1,188.95 |
10,000 | $0.21799 | $2,179.90 |
15,000 | $0.20783 | $3,117.45 |
25,000 | $0.19633 | $4,908.25 |
35,000 | $0.18947 | $6,631.45 |
50,000 | $0.18277 | $9,138.50 |
60,000 | $0.17956 | $10,773.60 |
120,000 | $0.16853 | $20,223.60 |
125,000 | $0.16794 | $20,992.50 |