1.2k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001201JA500

DigiKey Part Number
BC4833CT-ND - Cut Tape (CT)
BC4833TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500001201JA500
Description
RES 1.2K OHM 5% 0.4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.65300$6.53
25$0.54840$13.71
50$0.48140$24.07
100$0.42420$42.42
250$0.36256$90.64
500$0.32356$161.78
1,000$0.29052$290.52
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.23627$1,181.35
10,000$0.21660$2,166.00
15,000$0.20650$3,097.50
25,000$0.19507$4,876.75
35,000$0.18826$6,589.10
50,000$0.18160$9,080.00
60,000$0.17841$10,704.60
120,000$0.16746$20,095.20
125,000$0.16686$20,857.50
Manufacturers Standard Package