100 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001000FA500

DigiKey Part Number
56-SFR2500001000FA500CT-ND - Cut Tape (CT)
56-SFR2500001000FA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500001000FA500
Description
RES 100 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,328
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.71400$7.14
25$0.59760$14.94
50$0.52720$26.36
100$0.46560$46.56
250$0.39776$99.44
500$0.35538$177.69
1,000$0.31933$319.33
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.26022$1,301.10
10,000$0.23878$2,387.80
15,000$0.22777$3,416.55
25,000$0.21532$5,383.00
35,000$0.20789$7,276.15
50,000$0.20063$10,031.50
60,000$0.19715$11,829.00
120,000$0.18521$22,225.20
125,000$0.18456$23,070.00
Manufacturers Standard Package