
MRS25000C1003FRP00 | |
---|---|
DigiKey Part Number | 56-MRS25000C1003FRP00TR-ND - Tape & Reel (TR) 56-MRS25000C1003FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1003FRP00 |
Description | RES 100K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1003FRP00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.27400 | $12.74 |
25 | $1.07520 | $26.88 |
50 | $0.94920 | $47.46 |
100 | $0.84220 | $84.22 |
250 | $0.72476 | $181.19 |
500 | $0.65124 | $325.62 |
1,000 | $0.58866 | $588.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48659 | $2,432.95 |
10,000 | $0.44939 | $4,493.90 |
15,000 | $0.43027 | $6,454.05 |
25,000 | $0.40864 | $10,216.00 |
35,000 | $0.39575 | $13,851.25 |
50,000 | $0.38316 | $19,158.00 |
60,000 | $0.37712 | $22,627.20 |
120,000 | $0.35640 | $42,768.00 |
125,000 | $0.35528 | $44,410.00 |