
SFR16S0006811FR500 | |
|---|---|
DigiKey Part Number | PPC6.81KXTR-ND - Tape & Reel (TR) PPC6.81KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0006811FR500 |
Description | RES 6.81K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR16S0006811FR500 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C6811FRP00 | Vishay Beyschlag/Draloric/BC Components | 4,345 | 56-MBA02040C6811FRP00CT-ND | $0.90000 | Direct |
| SFR25H0006811FR500 | Vishay Beyschlag/Draloric/BC Components | 2,838 | 56-SFR25H0006811FR500CT-ND | $1.32000 | Similar |
| SFR16S0006811FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0006811FA500-ND | $0.23754 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.68080 | $17.02 |
| 50 | $0.60020 | $30.01 |
| 100 | $0.53030 | $53.03 |
| 250 | $0.45384 | $113.46 |
| 500 | $0.40598 | $202.99 |
| 1,000 | $0.36512 | $365.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29246 | $1,462.30 |

