
MBA02040C6811FRP00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C6811FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C6811FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C6811FRP00 |
Description | RES 6.81K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0006811FR500 | Vishay Beyschlag/Draloric/BC Components | 6,428 | PPC6.81KXCT-ND | $1.32000 | Direct |
| SFR2500006811FR500 | Vishay Beyschlag/Draloric/BC Components | 3,293 | 56-SFR2500006811FR500CT-ND | $1.15000 | Similar |
| MBA02040C6811FC100 | Vishay Beyschlag/Draloric/BC Components | 1,400 | 56-MBA02040C6811FC100CT-ND | $2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.78100 | $7.81 |
| 25 | $0.72680 | $18.17 |
| 50 | $0.68740 | $34.37 |
| 100 | $0.64950 | $64.95 |
| 250 | $0.60248 | $150.62 |
| 500 | $0.57024 | $285.12 |
| 1,000 | $0.54073 | $540.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48273 | $2,413.65 |
| 10,000 | $0.46205 | $4,620.50 |
| 15,000 | $0.45106 | $6,765.90 |
| 25,000 | $0.43830 | $10,957.50 |
| 35,000 | $0.43054 | $15,068.90 |
| 50,000 | $0.42283 | $21,141.50 |

