Direct
Similar
Parametric Equivalent

SFR16S0005119FR500 | |
|---|---|
DigiKey Part Number | PPC51.1XTR-ND - Tape & Reel (TR) PPC51.1XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0005119FR500 |
Description | RES 51.1 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C5119FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC51.1XTR-ND | $0.37837 | Direct |
| SFR25H0005119FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0005119FR500-ND | $0.30619 | Similar |
| SFR16S0005119FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0005119FA500-ND | $0.23754 | Parametric Equivalent |


