Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBA02040C5119FRP00 | |
|---|---|
DigiKey Part Number | BC51.1XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5119FRP00 |
Description | RES 51.1 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0005119FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC51.1XCT-ND | $0.00000 | Direct |
| SFR2500005119FR500 | Vishay Beyschlag/Draloric/BC Components | 22,164 | 56-SFR2500005119FR500CT-ND | $1.15000 | Similar |
| MBA02040C5119FC100 | Vishay Beyschlag/Draloric/BC Components | 107 | 56-MBA02040C5119FC100CT-ND | $2.96000 | Parametric Equivalent |
| MBA02040C5119FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C5119FCT00-ND | $0.33422 | Parametric Equivalent |
| MRS16000C5119FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS16000C5119FRP00-ND | $0.37408 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37837 | $1,891.85 |



