41.2 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0004129FR500

DigiKey Part Number
PPC41.2XTR-ND - Tape & Reel (TR)
PPC41.2XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0004129FR500
Description
RES 41.2 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,171
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.59100$5.91
25$0.49600$12.40
50$0.43520$21.76
100$0.38350$38.35
250$0.32712$81.78
500$0.29166$145.83
1,000$0.26160$261.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21222$1,061.10
10,000$0.19434$1,943.40
15,000$0.18514$2,777.10
25,000$0.17475$4,368.75
35,000$0.16855$5,899.25
50,000$0.16250$8,125.00
60,000$0.15959$9,575.40
120,000$0.14962$17,954.40
125,000$0.14909$18,636.25
Manufacturers Standard Package