
SFR16S0002702JA500 | |
---|---|
DigiKey Part Number | BC4318CT-ND - Cut Tape (CT) BC4318TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0002702JA500 |
Description | RES 27K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.69000 | $6.90 |
25 | $0.57800 | $14.45 |
50 | $0.50740 | $25.37 |
100 | $0.44750 | $44.75 |
250 | $0.38264 | $95.66 |
500 | $0.34174 | $170.87 |
1,000 | $0.30693 | $306.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21462 | $1,073.10 |
10,000 | $0.18944 | $1,894.40 |
15,000 | $0.17665 | $2,649.75 |
25,000 | $0.16231 | $4,057.75 |
35,000 | $0.15704 | $5,496.40 |