
SFR16S0002490FR500 | |
---|---|
DigiKey Part Number | PPC249XTR-ND - Tape & Reel (TR) PPC249XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0002490FR500 |
Description | RES 249 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR16S0002490FR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.80900 | $8.09 |
25 | $0.67640 | $16.91 |
50 | $0.59640 | $29.82 |
100 | $0.52690 | $52.69 |
250 | $0.45092 | $112.73 |
500 | $0.40338 | $201.69 |
1,000 | $0.36279 | $362.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29059 | $1,452.95 |