
SFR16S0002321FR500 | |
|---|---|
DigiKey Part Number | 56-SFR16S0002321FR500TR-ND - Tape & Reel (TR) 56-SFR16S0002321FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0002321FR500 |
Description | RES 2.32K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.32 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C2321FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2.32KXTR-ND | $0.37837 | Direct |
| SFR25H0002321FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0002321FR500-ND | $0.30619 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.68080 | $17.02 |
| 50 | $0.60020 | $30.01 |
| 100 | $0.53030 | $53.03 |
| 250 | $0.45384 | $113.46 |
| 500 | $0.40598 | $202.99 |
| 1,000 | $0.36512 | $365.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25355 | $1,267.75 |
| 10,000 | $0.22421 | $2,242.10 |
| 15,000 | $0.20930 | $3,139.50 |
| 25,000 | $0.19259 | $4,814.75 |
| 35,000 | $0.19218 | $6,726.30 |

