Similar
Parametric Equivalent
Parametric Equivalent

SFR25H0002321FR500 | |
|---|---|
DigiKey Part Number | SFR25H0002321FR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002321FR500 |
Description | RES 2.32K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0002321FR500 | Vishay Beyschlag/Draloric/BC Components | 4,915 | 56-SFR16S0002321FR500CT-ND | $1.32000 | Similar |
| CCF552K32FKE36 | Vishay Beyschlag/Draloric/BC Components | 4,686 | 56-CCF552K32FKE36CT-ND | $1.48000 | Parametric Equivalent |
| RNMF12FTD2K32 | Stackpole Electronics Inc | 0 | RNMF12FTD2K32-ND | $0.17282 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30619 | $1,530.95 |




