WR404140A8202JFE00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.23534
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR404140A8202JFE00

DigiKey Part Number
56-WR404140A8202JFE00-ND
Manufacturer
Manufacturer Product Number
WR404140A8202JFE00
Description
WR4 82K 5% RE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,500$1.13003$2,825.08
Manufacturers Standard Package