
SFR16S0002200FA500 | |
|---|---|
DigiKey Part Number  | 56-SFR16S0002200FA500TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | SFR16S0002200FA500  | 
Description  | SFR16S 1% A5 220R  | 
Customer Reference  | |
Detailed Description  | 220 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.075" Dia x 0.138" L (1.90mm x 3.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 

